095-850-188M050 | |
---|---|
DigiKey Part Number | ARF2688-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-188M050 |
Description | CBL ASSY HD-BNC PLUG-PLUG 19.69" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC Belden 4855R 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | Belden 4855R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.34000 | ¥415.34 |
10 | ¥363.69800 | ¥3,636.98 |
25 | ¥347.98520 | ¥8,699.63 |
50 | ¥336.75920 | ¥16,837.96 |
100 | ¥325.53420 | ¥32,553.42 |
250 | ¥307.57364 | ¥76,893.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/702/095-850-188-XXX-SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/702/095-850-188-XXX-SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/702/095-850-188-XXX-SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/702/095-850-188-XXX-SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/258/702/095-850-188-XXX-SERIES_tmb.jpg)