000-5579-NA | |
---|---|
DigiKey Part Number | ARF1911-ND |
Manufacturer | |
Manufacturer Product Number | 000-5579-NA |
Description | WASHER INT TOOTH 3/8 PHOS BRONZE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/8" Internal Tooth Washer 0.022" (0.56mm) Thick Phosphor Bronze Nickel over Copper |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Internal Tooth | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.384" (9.75mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.022" (0.56mm) | |
Plating | Nickel over Copper | |
Material | Phosphor Bronze | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.63000 | ¥5.63 |
10 | ¥4.94100 | ¥49.41 |
25 | ¥4.51600 | ¥112.90 |
50 | ¥4.25040 | ¥212.52 |
100 | ¥4.07270 | ¥407.27 |
300 | ¥3.71870 | ¥1,115.61 |
500 | ¥3.54168 | ¥1,770.84 |
1,000 | ¥2.92188 | ¥2,921.88 |
2,500 | ¥2.65625 | ¥6,640.62 |