3/8 INT TH LOCK WSHR | |
---|---|
DigiKey Part Number | H250-ND |
Manufacturer | |
Manufacturer Product Number | 3/8 INT TH LOCK WSHR |
Description | WASHER INT TOOTH 3/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/8" Internal Tooth Washer 0.035" (0.90mm) Thick |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Internal Tooth | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | - | |
Diameter - Outside | 0.685" (17.40mm) | |
Thickness | 0.035" (0.90mm) | |
Plating | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.18170 | ¥118.17 |
1,000 | ¥0.94547 | ¥945.47 |