P10149X | |
---|---|
DigiKey Part Number | SC2530-ND |
Manufacturer | |
Manufacturer Product Number | P10149X |
Description | WASHER INTERNAL TOOTH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Internal Tooth Washer 0.022" (0.56mm) Thick |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Internal Tooth | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.022" (0.56mm) | |
Plating | - | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.55900 | ¥25.59 |
25 | ¥2.50400 | ¥62.60 |
50 | ¥2.45140 | ¥122.57 |
100 | ¥2.39770 | ¥239.77 |
250 | ¥2.29100 | ¥572.75 |
500 | ¥2.23790 | ¥1,118.95 |
1,000 | ¥1.70507 | ¥1,705.07 |
5,000 | ¥1.59850 | ¥7,992.50 |