WV-COVDB2458 | |
---|---|
DigiKey Part Number | 3299-WV-COVDB2458-ND |
Manufacturer | |
Manufacturer Product Number | WV-COVDB2458 |
Description | RF ANT 2.4GHZ FLAT BAR RP-SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5.445GHz Bluetooth, Wi-Fi Flat Bar RF Antenna 2.3GHz ~ 2.5GHz, 4.9GHz ~ 5.99GHz 6dBi, 3.5dBi RP-SMA Male Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.445GHz | |
Frequency Range | 2.3GHz ~ 2.5GHz, 4.9GHz ~ 5.99GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi, 3.5dBi | |
Power - Max | 10 W | |
Features | Cable - 914.4mm | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Glass | |
Height (Max) | 0.173" (4.40mm) | |
Applications | Bluetooth, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.38000 | ¥192.38 |
10 | ¥177.43700 | ¥1,774.37 |
25 | ¥169.46680 | ¥4,236.67 |
100 | ¥151.52310 | ¥15,152.31 |
250 | ¥144.54484 | ¥36,136.21 |
500 | ¥137.56686 | ¥68,783.43 |