ALPHA16/1M/SMAM/S/RP/17 | |
---|---|
DigiKey Part Number | ALPHA16/1M/SMAM/S/RP/17-ND |
Manufacturer | |
Manufacturer Product Number | ALPHA16/1M/SMAM/S/RP/17 |
Description | RF ANT 2.4GHZ BLADE RP-SMA MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Blade RF Antenna 2.4GHz ~ 2.5GHz 2dBi RP-SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Blade | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.70000 | ¥119.70 |
10 | ¥110.03100 | ¥1,100.31 |
25 | ¥105.47280 | ¥2,636.82 |
100 | ¥92.93020 | ¥9,293.02 |
250 | ¥88.36948 | ¥22,092.37 |
500 | ¥82.66822 | ¥41,334.11 |
1,000 | ¥75.82669 | ¥75,826.69 |