USBFTV7PE1G | |
---|---|
DigiKey Part Number | APC1578-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USBFTV7PE1G |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,229.09000 | ¥1,229.09 |
10 | ¥1,127.83800 | ¥11,278.38 |
25 | ¥1,084.45600 | ¥27,111.40 |
50 | ¥1,048.30840 | ¥52,415.42 |