USB3FTV2AN | |
---|---|
DigiKey Part Number | APC1663-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USB3FTV2AN |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV2AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥989.45000 | ¥989.45 |
10 | ¥907.93000 | ¥9,079.30 |
30 | ¥873.01433 | ¥26,190.43 |
50 | ¥843.91200 | ¥42,195.60 |
100 | ¥797.35180 | ¥79,735.18 |