RJFC6B | |
---|---|
DigiKey Part Number | APC1059-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFC6B |
Description | CONN CAP FOR RJF SERIES PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF Series Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF Series Plug | |
Features | Lanyard | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.78000 | ¥393.78 |
10 | ¥361.38700 | ¥3,613.87 |
25 | ¥347.48560 | ¥8,687.14 |
50 | ¥335.90180 | ¥16,795.09 |
100 | ¥317.36910 | ¥31,736.91 |
250 | ¥308.10312 | ¥77,025.78 |