M24308/4-1F | |
---|---|
DigiKey Part Number | 623-M24308/4-1F-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M24308/4-1F |
Description | DSUB CONN,CRIMP, PLUG, CADMIUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.95000 | ¥141.95 |
10 | ¥122.99100 | ¥1,229.91 |
25 | ¥116.57280 | ¥2,914.32 |
40 | ¥114.88400 | ¥4,595.36 |
80 | ¥101.36850 | ¥8,109.48 |
230 | ¥94.61052 | ¥21,760.42 |
440 | ¥92.58327 | ¥40,736.64 |