D20419 | |
---|---|
DigiKey Part Number | 1003-1040-ND |
Manufacturer | |
Manufacturer Product Number | D20419 |
Description | SCREW LOCK MALE 1SCREW & 1CLIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥23.38000 | ¥46.76 |
10 | ¥21.24500 | ¥212.45 |
50 | ¥19.65320 | ¥982.66 |
100 | ¥18.71800 | ¥1,871.80 |
250 | ¥16.37812 | ¥4,094.53 |
500 | ¥15.91020 | ¥7,955.10 |
1,000 | ¥13.57049 | ¥13,570.49 |