M24308/25-9F | |
---|---|
DigiKey Part Number | 1003-M24308/25-9F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/25-9F |
Description | DSUB MALE SCREW LOCK ASSEMBLY CA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.45000 | ¥40.45 |
10 | ¥36.69200 | ¥366.92 |
25 | ¥34.74840 | ¥868.71 |
50 | ¥33.94140 | ¥1,697.07 |
100 | ¥32.32520 | ¥3,232.52 |
250 | ¥28.28448 | ¥7,071.12 |
500 | ¥27.47644 | ¥13,738.22 |
1,000 | ¥23.43578 | ¥23,435.78 |
2,500 | ¥21.81950 | ¥54,548.75 |