TJT-120 | |
---|---|
DigiKey Part Number | 1967-1083-ND |
Manufacturer | |
Manufacturer Product Number | TJT-120 |
Description | CONN PLUG 4COND PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Plug Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Plastic | |
Body Color | Black | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Housing Material | - | |
Contact Material | Beryllium Copper | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 11/16-24 UNEF-2A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.84000 | ¥309.84 |
10 | ¥271.34200 | ¥2,713.42 |
25 | ¥259.62040 | ¥6,490.51 |
50 | ¥251.24460 | ¥12,562.23 |
100 | ¥242.86980 | ¥24,286.98 |
250 | ¥229.46996 | ¥57,367.49 |