TJ-101NS | |
---|---|
DigiKey Part Number | 1967-1067-ND |
Manufacturer | |
Manufacturer Product Number | TJ-101NS |
Description | TELEPHONE JACK 4 CONDUCTOR PANEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.285" (7.24mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Cap, Mounting Hardware | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | - | |
Includes | 4 pcs - 1 Connector, 1 Lock Washer, 1 Nut, 1 Seal Plug | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | 0.272" (6.91mm) | |
Panel Hole Size | 0.880" (22.35mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.35000 | ¥364.35 |
10 | ¥334.37700 | ¥3,343.77 |
25 | ¥321.51880 | ¥8,037.97 |
50 | ¥310.80180 | ¥15,540.09 |
100 | ¥293.65320 | ¥29,365.32 |
250 | ¥285.07988 | ¥71,269.97 |