ZA-ACNMAN-BN0001 | |
---|---|
DigiKey Part Number | 1754-ZA-ACNMAN-BN0001-ND |
Manufacturer | |
Manufacturer Product Number | ZA-ACNMAN-BN0001 |
Description | CONN FFC FPC PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Connector Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Plug | |
Number of Positions | - | |
Pitch | - | |
Termination | Solder | |
FFC, FCB Thickness | 0.75mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 110°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.30000 | ¥83.00 |
25 | ¥7.47080 | ¥186.77 |
40 | ¥7.08275 | ¥283.31 |
80 | ¥6.55125 | ¥524.10 |
230 | ¥5.83448 | ¥1,341.93 |
440 | ¥5.67725 | ¥2,497.99 |