Z2B1-AANMAN-BN0001 | |
---|---|
DigiKey Part Number | 1754-Z2B1-AANMAN-BN0001-ND |
Manufacturer | |
Manufacturer Product Number | Z2B1-AANMAN-BN0001 |
Description | ZCONNECT SECONDARY LATCH/ANGLE-P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Z2B1-AANMAN-BN0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.071" (1.80mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.75mm | |
Height Above Board | 0.264" (6.70mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 110°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.17300 | ¥161.73 |
25 | ¥15.48320 | ¥387.08 |
40 | ¥15.14050 | ¥605.62 |
200 | ¥14.45245 | ¥2,890.49 |
400 | ¥13.07590 | ¥5,230.36 |
600 | ¥12.04363 | ¥7,226.18 |
1,000 | ¥10.32305 | ¥10,323.05 |
2,400 | ¥9.63485 | ¥23,123.64 |