ZA-18BFRS-BA0001 | |
---|---|
DigiKey Part Number | 1754-ZA-18BFRS-BA0001TR-ND - Tape & Reel (TR) 1754-ZA-18BFRS-BA0001CT-ND - Cut Tape (CT) 1754-ZA-18BFRS-BA0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZA-18BFRS-BA0001 |
Description | CONN FFC BOTTOM 18POS 1.8MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.071" (1.80mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.311" (7.90mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Board Guide, Solder Retention | |
Voltage Rating | 120V | |
Operating Temperature | -40°C ~ 110°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥53.43600 | ¥534.36 |
25 | ¥50.48200 | ¥1,262.05 |
50 | ¥49.25220 | ¥2,462.61 |
100 | ¥46.78930 | ¥4,678.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥46.78970 | ¥9,357.94 |
400 | ¥41.86440 | ¥16,745.76 |
600 | ¥39.40168 | ¥23,641.01 |
1,000 | ¥34.47650 | ¥34,476.50 |
2,000 | ¥33.73772 | ¥67,475.44 |