M85049/1825W07 | |
---|---|
DigiKey Part Number | APM85049/1825W07-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/1825W07 |
Description | CONN BACKSHLL W/CLMP SZ25 J OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.750" ~ 0.875" (19.05mm ~ 22.22mm) | |
Diameter - Outside | 1.850" (46.99mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥645.75000 | ¥645.75 |
10 | ¥592.57700 | ¥5,925.77 |
25 | ¥569.78200 | ¥14,244.55 |
50 | ¥550.78880 | ¥27,539.44 |
100 | ¥520.40110 | ¥52,040.11 |