SLPRATPNB | |
---|---|
DigiKey Part Number | 965-SLPRATPNB-ND |
Manufacturer | |
Manufacturer Product Number | SLPRATPNB |
Description | SURLOK PLUS, RECEPTACLE, 5.7MM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.06000 | ¥57.06 |
10 | ¥48.68400 | ¥486.84 |
25 | ¥45.96840 | ¥1,149.21 |
50 | ¥45.72200 | ¥2,286.10 |
100 | ¥43.51200 | ¥4,351.20 |