SLPIPA25BNB | |
---|---|
DigiKey Part Number | 965-SLPIPA25BNB-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA25BNB |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.11000 | ¥120.11 |
10 | ¥102.41700 | ¥1,024.17 |
25 | ¥96.70160 | ¥2,417.54 |
50 | ¥96.18120 | ¥4,809.06 |
100 | ¥90.46300 | ¥9,046.30 |
250 | ¥85.78392 | ¥21,445.98 |
500 | ¥83.70422 | ¥41,852.11 |
1,000 | ¥81.62467 | ¥81,624.67 |