SLPIRA25CPNB4 | |
---|---|
DigiKey Part Number | 965-SLPIRA25CPNB4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRA25CPNB4 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.83000 | ¥55.83 |
10 | ¥47.61700 | ¥476.17 |
25 | ¥44.95680 | ¥1,123.92 |
50 | ¥44.71560 | ¥2,235.78 |
100 | ¥42.55390 | ¥4,255.39 |