SLPRABPNO | |
---|---|
DigiKey Part Number | 965-SLPRABPNO-ND |
Manufacturer | |
Manufacturer Product Number | SLPRABPNO |
Description | SURLOK PLUS, RECEPTACLE, 5.7MM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.56000 | ¥95.56 |
10 | ¥81.51500 | ¥815.15 |
25 | ¥76.96200 | ¥1,924.05 |
50 | ¥76.54660 | ¥3,827.33 |
100 | ¥71.99510 | ¥7,199.51 |
250 | ¥68.27144 | ¥17,067.86 |
500 | ¥66.61632 | ¥33,308.16 |
1,000 | ¥64.96123 | ¥64,961.23 |