SLPRABPSB | |
---|---|
DigiKey Part Number | 965-SLPRABPSB-ND |
Manufacturer | |
Manufacturer Product Number | SLPRABPSB |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.93000 | ¥159.93 |
10 | ¥136.39800 | ¥1,363.98 |
25 | ¥128.78240 | ¥3,219.56 |
50 | ¥128.08940 | ¥6,404.47 |
100 | ¥120.47310 | ¥12,047.31 |
250 | ¥114.24172 | ¥28,560.43 |
500 | ¥111.47224 | ¥55,736.12 |