SLPRABPSR | |
---|---|
DigiKey Part Number | 965-SLPRABPSR-ND |
Manufacturer | |
Manufacturer Product Number | SLPRABPSR |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.02000 | ¥176.02 |
10 | ¥150.11600 | ¥1,501.16 |
25 | ¥141.73720 | ¥3,543.43 |
50 | ¥140.97540 | ¥7,048.77 |
100 | ¥132.59240 | ¥13,259.24 |
250 | ¥125.73416 | ¥31,433.54 |
500 | ¥122.68618 | ¥61,343.09 |