SLPPA16BSB | |
---|---|
DigiKey Part Number | 965-SLPPA16BSB-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA16BSB |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.17000 | ¥83.17 |
10 | ¥70.89200 | ¥708.92 |
25 | ¥66.93600 | ¥1,673.40 |
50 | ¥66.57500 | ¥3,328.75 |
100 | ¥62.61700 | ¥6,261.70 |
250 | ¥59.37824 | ¥14,844.56 |
500 | ¥57.93888 | ¥28,969.44 |
1,000 | ¥56.49938 | ¥56,499.38 |