SLPPC85BSB2 | |
---|---|
DigiKey Part Number | SLPPC85BSB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC85BSB2 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.87000 | ¥185.87 |
10 | ¥158.33400 | ¥1,583.34 |
25 | ¥149.16560 | ¥3,729.14 |
50 | ¥139.16760 | ¥6,958.38 |
100 | ¥123.33340 | ¥12,333.34 |
250 | ¥116.66724 | ¥29,166.81 |
500 | ¥114.16702 | ¥57,083.51 |