SLPPB50BNB | |
---|---|
DigiKey Part Number | 965-SLPPB50BNB-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BNB |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.11000 | ¥142.11 |
10 | ¥121.18500 | ¥1,211.85 |
25 | ¥114.41840 | ¥2,860.46 |
50 | ¥113.80440 | ¥5,690.22 |
100 | ¥107.03780 | ¥10,703.78 |
250 | ¥101.50144 | ¥25,375.36 |
500 | ¥99.04078 | ¥49,520.39 |