SLPPB50BNO | |
---|---|
DigiKey Part Number | 965-SLPPB50BNO-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BNO |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.07000 | ¥139.07 |
10 | ¥118.63200 | ¥1,186.32 |
25 | ¥112.00480 | ¥2,800.12 |
50 | ¥111.40380 | ¥5,570.19 |
100 | ¥104.77930 | ¥10,477.93 |
250 | ¥99.35932 | ¥24,839.83 |
500 | ¥96.95074 | ¥48,475.37 |