SLPIPB50BSR0 | |
---|---|
DigiKey Part Number | SLPIPB50BSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB50BSR0 |
Description | 8.0MM SURLOK PLUS STRAIGHT PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.95000 | ¥257.95 |
10 | ¥219.77600 | ¥2,197.76 |
25 | ¥207.05440 | ¥5,176.36 |
50 | ¥193.17180 | ¥9,658.59 |
100 | ¥171.19490 | ¥17,119.49 |
250 | ¥161.94068 | ¥40,485.17 |
500 | ¥158.47074 | ¥79,235.37 |