SLPCRB50BSB0 | |
---|---|
DigiKey Part Number | 965-SLPCRB50BSB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRB50BSB0 |
Description | SURLOK PLUS, 8.0MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.05000 | ¥168.05 |
10 | ¥141.38900 | ¥1,413.89 |
25 | ¥131.99400 | ¥3,299.85 |
50 | ¥125.30140 | ¥6,265.07 |
100 | ¥118.94120 | ¥11,894.12 |
250 | ¥111.01496 | ¥27,753.74 |
500 | ¥105.36070 | ¥52,680.35 |