SLPCRB50BSR0 | |
---|---|
DigiKey Part Number | 965-SLPCRB50BSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRB50BSR0 |
Description | SURLOK PLUS, 8.0MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.03000 | ¥114.03 |
10 | ¥97.22900 | ¥972.29 |
25 | ¥91.80200 | ¥2,295.05 |
50 | ¥91.30940 | ¥4,565.47 |
100 | ¥86.89420 | ¥8,689.42 |