90312-004LF | |
---|---|
DigiKey Part Number | 609-3623-ND |
Manufacturer | |
Manufacturer Product Number | 90312-004LF |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90312-004LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.59000 | ¥7.59 |
10 | ¥6.38300 | ¥63.83 |
25 | ¥6.12480 | ¥153.12 |
50 | ¥5.99400 | ¥299.70 |
100 | ¥5.73330 | ¥573.33 |
250 | ¥5.21200 | ¥1,303.00 |
500 | ¥4.69072 | ¥2,345.36 |
1,000 | ¥4.16954 | ¥4,169.54 |
2,500 | ¥3.77866 | ¥9,446.65 |