A-USB20AM-OE-300BE28 | |
---|---|
DigiKey Part Number | 123-A-USB20AM-OE-300BE28-ND |
Manufacturer | |
Manufacturer Product Number | A-USB20AM-OE-300BE28 |
Description | CBL USB2.0 A PLUG TO OPEN 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.87900 | ¥268.79 |
25 | ¥25.45680 | ¥636.42 |
50 | ¥24.86580 | ¥1,243.29 |
100 | ¥23.68200 | ¥2,368.20 |
250 | ¥20.72156 | ¥5,180.39 |
500 | ¥20.12946 | ¥10,064.73 |
1,000 | ¥17.16925 | ¥17,169.25 |
2,500 | ¥15.98515 | ¥39,962.88 |