78211-010LF | |
---|---|
DigiKey Part Number | 609-2402-ND |
Manufacturer | |
Manufacturer Product Number | 78211-010LF |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78211-010LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.50000 | ¥9.50 |
10 | ¥8.28400 | ¥82.84 |
25 | ¥7.92800 | ¥198.20 |
50 | ¥7.75180 | ¥387.59 |
100 | ¥7.39870 | ¥739.87 |
250 | ¥6.69436 | ¥1,673.59 |
500 | ¥6.20308 | ¥3,101.54 |