71600-106LF | |
---|---|
DigiKey Part Number | 609-2842-ND |
Manufacturer | |
Manufacturer Product Number | 71600-106LF |
Description | CONN RCPT 6POS IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-106LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.60200 | ¥76.02 |
25 | ¥7.29680 | ¥182.42 |
50 | ¥7.14080 | ¥357.04 |
100 | ¥6.82970 | ¥682.97 |
250 | ¥6.20892 | ¥1,552.23 |
500 | ¥5.58808 | ¥2,794.04 |
1,728 | ¥4.65674 | ¥8,046.85 |
3,456 | ¥4.50152 | ¥15,557.25 |