71600-020LF | |
---|---|
DigiKey Part Number | 609-1741-ND |
Manufacturer | |
Manufacturer Product Number | 71600-020LF |
Description | CONN RCPT 20P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-020LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.84200 | ¥88.42 |
25 | ¥8.47920 | ¥211.98 |
50 | ¥8.29840 | ¥414.92 |
100 | ¥7.93720 | ¥793.72 |
250 | ¥7.21576 | ¥1,803.94 |
684 | ¥6.49402 | ¥4,441.91 |
1,368 | ¥5.77249 | ¥7,896.77 |
2,736 | ¥5.23132 | ¥14,312.89 |