66900-220LF | |
---|---|
DigiKey Part Number | 609-3648-ND |
Manufacturer | |
Manufacturer Product Number | 66900-220LF |
Description | CONN RCPT 20POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66900-220LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
19 | ¥24.02895 | ¥456.55 |
38 | ¥22.75842 | ¥864.82 |
57 | ¥22.22982 | ¥1,267.10 |
114 | ¥21.17123 | ¥2,413.52 |
266 | ¥18.52451 | ¥4,927.52 |
513 | ¥17.99532 | ¥9,231.60 |
1,007 | ¥15.34891 | ¥15,456.35 |
2,508 | ¥14.29036 | ¥35,840.22 |