20021444-00012T4LF | |
---|---|
DigiKey Part Number | 609-5077-ND |
Manufacturer | |
Manufacturer Product Number | 20021444-00012T4LF |
Description | CONN RCPT 12POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 20021444-00012T4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
23 | ¥31.07609 | ¥714.75 |
46 | ¥28.74674 | ¥1,322.35 |
115 | ¥27.37791 | ¥3,148.46 |
253 | ¥23.95609 | ¥6,060.89 |
506 | ¥23.27154 | ¥11,775.40 |
1,012 | ¥19.84923 | ¥20,087.42 |
2,507 | ¥18.48028 | ¥46,330.06 |