10168631-001HT | |
---|---|
DigiKey Part Number | 609-10168631-001HT-ND |
Manufacturer | |
Manufacturer Product Number | 10168631-001HT |
Description | MINITEK 1,25MM CRIMP HAND TOOL F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts Ratchet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | - | |
Features | Ratchet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,909.71000 | ¥5,909.71 |
5 | ¥5,712.69800 | ¥28,563.49 |
10 | ¥5,515.70800 | ¥55,157.08 |