10159561-A00221RLF | |
---|---|
DigiKey Part Number | 609-10159561-A00221RLFTR-ND - Tape & Reel (TR) 609-10159561-A00221RLFCT-ND - Cut Tape (CT) 609-10159561-A00221RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10159561-A00221RLF |
Description | POWERSTAK VERTICAL RECEPTACLE 10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10159561-A00221RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Natural | |
Insulation Height | 0.146" (3.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 20A per Contact | |
Voltage Rating | 100VDC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥22.15800 | ¥221.58 |
25 | ¥20.98440 | ¥524.61 |
50 | ¥20.49500 | ¥1,024.75 |
100 | ¥19.51880 | ¥1,951.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥17.07928 | ¥6,831.71 |
800 | ¥15.12729 | ¥12,101.83 |
1,200 | ¥14.15138 | ¥16,981.66 |
2,000 | ¥13.66342 | ¥27,326.84 |
2,800 | ¥13.17542 | ¥36,891.18 |