10144517-082802LF | |
---|---|
DigiKey Part Number | 609-5438-2-ND - Tape & Reel (TR) 609-5438-1-ND - Cut Tape (CT) 609-5438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-082802LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-082802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.53700 | ¥135.37 |
25 | ¥12.95800 | ¥323.95 |
50 | ¥12.67060 | ¥633.53 |
100 | ¥12.09430 | ¥1,209.43 |
250 | ¥10.94264 | ¥2,735.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.07882 | ¥5,039.41 |
1,000 | ¥8.63903 | ¥8,639.03 |
1,500 | ¥8.35104 | ¥12,526.56 |
2,500 | ¥8.06308 | ¥20,157.70 |
5,000 | ¥7.65993 | ¥38,299.65 |