10119313-301CLF | |
---|---|
DigiKey Part Number | 609-10119313-301CLFTR-ND - Tape & Reel (TR) 609-10119313-301CLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10119313-301CLF |
Description | CONN RCPT USB2.0 MINI B 5POS TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10119313-301CLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.74000 | ¥67.40 |
25 | ¥6.46600 | ¥161.65 |
50 | ¥6.32980 | ¥316.49 |
100 | ¥6.05470 | ¥605.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥5.50409 | ¥1,926.43 |
700 | ¥4.95380 | ¥3,467.66 |
1,050 | ¥4.40335 | ¥4,623.52 |
1,750 | ¥4.12813 | ¥7,224.23 |
2,450 | ¥3.99053 | ¥9,776.80 |
8,750 | ¥3.66027 | ¥32,027.36 |
17,500 | ¥3.57771 | ¥62,609.93 |