GMSB0512122C2HR | |
---|---|
DigiKey Part Number | 664-GMSB0512122C2HRTR-ND - Tape & Reel (TR) 664-GMSB0512122C2HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GMSB0512122C2HR |
Description | MINI USB BTYPE RECEP 5PIN V/T DI |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.86700 | ¥88.67 |
25 | ¥8.50200 | ¥212.55 |
50 | ¥8.32140 | ¥416.07 |
100 | ¥7.95940 | ¥795.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥7.95900 | ¥1,591.80 |
400 | ¥7.23550 | ¥2,894.20 |
600 | ¥6.51202 | ¥3,907.21 |
1,000 | ¥5.78840 | ¥5,788.40 |