10061913-111PLF | |
---|---|
DigiKey Part Number | 609-5313-2-ND - Tape & Reel (TR) 609-5313-1-ND - Cut Tape (CT) 609-5313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10061913-111PLF |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10061913-111PLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥25.06500 | ¥250.65 |
25 | ¥23.74280 | ¥593.57 |
50 | ¥23.19100 | ¥1,159.55 |
100 | ¥22.08600 | ¥2,208.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥22.08645 | ¥4,417.29 |
400 | ¥19.32548 | ¥7,730.19 |
600 | ¥18.77337 | ¥11,264.02 |
1,000 | ¥16.01257 | ¥16,012.57 |
2,000 | ¥15.46042 | ¥30,920.84 |
5,000 | ¥14.35611 | ¥71,780.55 |