DF13EA-40DP-1.25V(52) | |
---|---|
DigiKey Part Number | 26-DF13EA-40DP-1.25V(52)TR-ND - Tape & Reel (TR) 26-DF13EA-40DP-1.25V(52)CT-ND - Cut Tape (CT) 26-DF13EA-40DP-1.25V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13EA-40DP-1.25V(52) |
Description | CONN HEADER SMD 40POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13EA-40DP-1.25V(52) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 150VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.44800 | ¥134.48 |
100 | ¥12.01500 | ¥1,201.50 |
500 | ¥10.01252 | ¥5,006.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.92295 | ¥7,922.95 |
2,000 | ¥7.65881 | ¥15,317.62 |
3,000 | ¥7.39471 | ¥22,184.13 |
5,000 | ¥7.02498 | ¥35,124.90 |
10,000 | ¥6.86653 | ¥68,665.30 |