10061913-110PLF | |
---|---|
DigiKey Part Number | 609-4718-2-ND - Tape & Reel (TR) 609-4718-1-ND - Cut Tape (CT) 609-4718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10061913-110PLF |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10061913-110PLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.28300 | ¥182.83 |
25 | ¥17.50640 | ¥437.66 |
50 | ¥17.11900 | ¥855.95 |
100 | ¥16.34000 | ¥1,634.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥16.34040 | ¥3,268.08 |
400 | ¥14.78423 | ¥5,913.69 |
600 | ¥13.61692 | ¥8,170.15 |
1,000 | ¥11.67171 | ¥11,671.71 |
2,000 | ¥11.28261 | ¥22,565.22 |
5,000 | ¥10.34889 | ¥51,744.45 |