RJE741AA1110 | |
---|---|
DigiKey Part Number | RJE741AA1110-ND |
Manufacturer | |
Manufacturer Product Number | RJE741AA1110 |
Description | CONN MOD JACK 10P10C VERT SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE741AA1110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.68000 | ¥206.80 |
25 | ¥19.58840 | ¥489.71 |
40 | ¥19.13100 | ¥765.24 |
80 | ¥18.22063 | ¥1,457.65 |
240 | ¥15.94308 | ¥3,826.34 |
480 | ¥15.48746 | ¥7,433.98 |
960 | ¥13.20992 | ¥12,681.52 |
2,400 | ¥12.29894 | ¥29,517.46 |