RJE741AA1411A | |
---|---|
DigiKey Part Number | RJE741AA1411A-ND |
Manufacturer | |
Manufacturer Product Number | RJE741AA1411A |
Description | CONN MOD JACK 10P10C VERT UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE741AA1411A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.47000 | ¥174.70 |
25 | ¥16.54720 | ¥413.68 |
40 | ¥16.16250 | ¥646.50 |
80 | ¥15.39388 | ¥1,231.51 |
240 | ¥13.55083 | ¥3,252.20 |