RJE45-188-1401 | |
---|---|
DigiKey Part Number | RJE45-188-1401-ND |
Manufacturer | |
Manufacturer Product Number | RJE45-188-1401 |
Description | CONN MOD JACK 8PC8PC SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE45-188-1401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
10 | ¥38.49600 | ¥384.96 |
25 | ¥36.45800 | ¥911.45 |
40 | ¥35.61200 | ¥1,424.48 |
80 | ¥33.91575 | ¥2,713.26 |
240 | ¥29.67604 | ¥7,122.25 |
480 | ¥28.82821 | ¥13,837.54 |
960 | ¥24.58879 | ¥23,605.24 |
2,400 | ¥22.89300 | ¥54,943.20 |