RJE3B18864A2 | |
---|---|
DigiKey Part Number | 664-RJE3B18864A2TR-ND - Tape & Reel (TR) 664-RJE3B18864A2CT-ND - Cut Tape (CT) 664-RJE3B18864A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3B18864A2 |
Description | 8P8C, RA, CAT6, SMT, SHIELD WITH |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJE3B18864A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥41.22100 | ¥412.21 |
25 | ¥39.04240 | ¥976.06 |
50 | ¥38.13460 | ¥1,906.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥25.53056 | ¥3,191.32 |
250 | ¥22.47452 | ¥5,618.63 |